TE Connectivity KHU-17D16-24

Power Relay 24VDC 5A 4PDT(28.17mm 21.82mm 32.54mm) Socket
$ 93.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KHU-17D16-24.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

TE Connectivity

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivityKHAU-17D11-24
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.038A (Coil), 24Vdc (Coil), 850Mw (Coil), 2.5A
TE Connectivity5-1393122-2
Cross Referenced to TE CONNECTIVITY - Part AMP5-1393122-2
TE ConnectivityR10-E1P4-V700
Relay; 3 A; 24 VDC; 4 Form C, 4PDT, 4 C/O; UL Recognized, CSA Certified
TE ConnectivityR10-E1Y4-V700
RELAY, E-MECH,4PDT,2A, CTRL-V 3-115DC, VOL-RTG 120/28AC/DC,16 PIN, R10 SERIES
TE ConnectivityR10-E2P4-V700
Power Relay 24VDC 3A 4PDT(24.1x18.7x30.2)mm THT
TE Connectivity3-1393767-6
3A 30V 24V 4PDT(4 Form C) 700¦¸ 34.3mA 120V(Nom) 29.6mm*18.7mm*30.2mm
TE ConnectivityKHAU-17D16-24
KHAU-17D16-24=KH Power Relay | Part Number: KHAU-17D16-24 | Internal Number: 7-1393122-1 | TE Connectivity
Relay; General Purpose; MY; 4PDT; 24 VDC
Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
PanasonicHC4ED-L-DC24V
Power/Signal Relay, 4PDT, Momentary, 24VDC (Coil), AC Output, Panel Mount
Power/Signal Relay, 4PDT, Momentary, 24VDC (Coil), AC Output

Descriptions

Descriptions of TE Connectivity KHU-17D16-24 provided by its distributors.

Power Relay 24VDC 5A 4PDT(28.17mm 21.82mm 32.54mm) Socket
TE CONNECTIVITY / POTTER & BRUMFIELD KHU-17D16-24 RELAY, 4PDT, 120VAC, 30VDC, 1A
RELAY, E-MECH, GEN PURP,4PDT-NO/NC, CUR-RTG 1A, CTRL-V 24DC, VOL-RTG 120/28AC/DC
Electromechanical Relay 4PDT 1A 24VDC 650Ohm Through Hole
KHU-17D16-24=KH Part Number: KHU-17D16-24 | Internal Number: 5-1393123-2 | TE Connectivity
Power/Signal Relay, 4 Form C, Momentary, 24VDC (Coil), 850mW (Coil), 2.5A (Contact), DC Input, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 850 mW Coil Power Rating DC, 650 Ω Coil Resistance, Potter & Brumfield KHA
Relay, 4Pdt, 120Vac, 30Vdc, 1A; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:1A; Product Range:Khu Series; Relay Mounting:Through Hole; Coil Type:-; Contact Voltage Vac:120V; Relay Terminals:Solder Rohs Compliant: Yes |Potter&brumfield Te Connectivity KHU-17D16-24

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393123-2
  • KHU17D16-24