Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-1393122-2

Relay, 4 Form C (no/nc), 24 V (DC), 650 Ω, 2.5 A, 240 V (AC), Monostable, 5-1393122-2
$ 60.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-1393122-2.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-23.06%

CAD Models

Download TE Connectivity 5-1393122-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2007-04-04
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2024-11-29
LTD Date2025-12-19
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityKHU-17D16-24
Relay, 4Pdt, 120Vac, 30Vdc, 1A; Contact |Potter&brumfield Te Connectivity KHU-17D16-24
TE ConnectivityR10-E1P4-V700
Relay; 3 A; 24 VDC; 4 Form C, 4PDT, 4 C/O; UL Recognized, CSA Certified
TE ConnectivityR10-E2P4-V700
Power Relay 24VDC 3A 4PDT(24.1x18.7x30.2)mm THT
TE ConnectivityR10-E1Y4-V700
RELAY, E-MECH,4PDT,2A, CTRL-V 3-115DC, VOL-RTG 120/28AC/DC,16 PIN, R10 SERIES
TE Connectivity3-1393767-6
Electromechanical Relay 4PDT 3A 24VDC 700Ohm Plug-In
PanasonicHC4E-HP-DC24V
HC Series 2 A 4DPDT 24 VDC Through Hole Miniature General Purpose Power Relay

Descriptions

Descriptions of TE Connectivity 5-1393122-2 provided by its distributors.

Relay, 4 Form C (NO/NC), 24 V (DC), 650 Ω, 2.5 A, 240 V (AC), monostable, 5-1393122-2
Industrial Relays 4Pdt 3A 24Vdc Relay Gp; |Te Connectivity Amp 5-1393122-2
KHA General Purpose Relay 4PDT (4 Form C) 24VDC Coil Socketable
Universal relay Plugins,D21.8XL28.2MM Bracket mounting,Through hole mounting 28.2mm*21.8mm*34.9mm
Cross Referenced to TE CONNECTIVITY - Part AMP5-1393122-2
Electromechanical Relay 4PDT 5A 24VDC 690Ohm Socket
Socket, Power Relay, 2.5 A, Plug-in, Solder
General Purpose Relays KHAU-17D11M-24=KH
RS APAC
Industrial Relays (General Purpose)
Power Relays, Industrial Panel Plug-In, Monostable, DC, 850 mW Coil Power Rating DC, 650 Ω Coil Resistance, Potter & Brumfield KHA
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.038A (Coil), 24VDC (Coil), 850mW (Coil), 2.5A (Contact), 28VDC (Contact), DC Input, Random, Panel Mount

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KHAU-17D11M-24