TE Connectivity R10-E1P4-V700

Relay; 3 A; 24 VDC; 4 Form C, 4PDT, 4 C/O; UL Recognized, CSA Certified
$ 51.004
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity R10-E1P4-V700.

IHS

Datasheet5 pages1 year ago

element14 APAC

Master Electronics

TE Connectivity

element14

Inventory History

3 month trend:
-3.73%

CAD Models

Download TE Connectivity R10-E1P4-V700 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2025-09-26
LTD Date2026-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE ConnectivityR10-E2P4-V700
Power Relay 24VDC 3A 4PDT(24.1x18.7x30.2)mm THT
TE ConnectivityR10-E1Y4-V700
RELAY, E-MECH,4PDT,2A, CTRL-V 3-115DC, VOL-RTG 120/28AC/DC,16 PIN, R10 SERIES
TE Connectivity3-1393767-6
3A 30V 24V 4PDT(4 Form C) 700¦¸ 34.3mA 120V(Nom) 29.6mm*18.7mm*30.2mm
TE ConnectivityKHAU-17D11-24
Power/Signal Relay, 4 Form C, 4Pdt, Momentary, 0.038A (Coil), 24Vdc (Coil), 850Mw (Coil), 2.5A
TE ConnectivityKHU-17D16-24
Power Relay 24VDC 5A 4PDT(28.17mm 21.82mm 32.54mm) Socket
TE Connectivity5-1393122-2
Industrial Relays 4Pdt 3A 24Vdc Relay Gp |Te Connectivity Amp 5-1393122-2

Descriptions

Descriptions of TE Connectivity R10-E1P4-V700 provided by its distributors.

Relay; 3 A; 24 VDC; 4 Form C, 4PDT, 4 C/O; UL Recognized, CSA Certified
Electromechanical Relay 24VDC 700Ohm 3A 4PDT( (29.59mm 18.67mm 30.15mm)) Plug-In General Purpose Relay
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.021A (Coil), 24VDC (Coil), 900mW (Coil), 3A (Contact), DC Input, AC/DC Output, Panel Mount
Power Relays, Industrial Panel Plug-In, Monostable, DC, 900 mW Coil Power Rating DC, 700 Ω Coil Resistance, Potter & Brumfield R10
RELAY, 4PDT, 120VAC, 30VDC, 3A; Contact; RELAY, 4PDT, 120VAC, 30VDC, 3A; Contact Configuration: 4PDT; Coil Voltage: 24VDC; Contact Current: 3A; Product Range: R10 Series; Relay Mounting: Socket; Coil Type: Non Latching; Contac
R10-E1P4-V700=R10 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 4 Form C 4PDT-CO Contact Current Rating: 3 A General Purpose Power Relay DC Monostable 4 Form C 4PDT-CO | Part Number: R10-E1P4-V700 | Internal Number: 7-1393765-5 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393765-5
  • 7-1393765-5.
  • R10-E1-P4-V700
  • R10-E1-P4V700
  • R10-E1P4-V700.
  • R10E1P4V700