TE Connectivity KHAU-17D16-24

KHAU-17D16-24=KH Power Relay | Part Number: KHAU-17D16-24 | Internal Number: 7-1393122-1 | TE Connectivity
$ 36.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity KHAU-17D16-24.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

TE Connectivity

Master Electronics

element14 APAC

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
Electromechanical Relay 4PDT 1A 24VDC 650Ohm Through Hole
PanasonicHC4ED-L-DC24V
Power/Signal Relay, 4PDT, Momentary, 24VDC (Coil), AC Output, Panel Mount
Power/Signal Relay, 4PDT, Momentary, 24VDC (Coil), AC Output
PanasonicHC4ED-H-DC24V
Signal Relay 24VDC 650Ohm 3A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive
TE Connectivity3-1393122-7
Power/Signal Relay, 4 Form C, Momentary, 1A (Contact), AC Input, Panel Mount

Descriptions

Descriptions of TE Connectivity KHAU-17D16-24 provided by its distributors.

KHAU-17D16-24=KH Power Relay | Part Number: KHAU-17D16-24 | Internal Number: 7-1393122-1 | TE Connectivity
KHA Series 1 A 4PDT 24 VDC Non-Latching Solder/Plug-In Terminals Signal Relay
6ms 13ms 1A 240V@AC 24V 4PDT(4 Form C) 650¦¸ 37.5mA 240V ,D21.8XL28.2MM , 28.2mm*21.8mm*32.5mm
RELAY, GENERAL PURPOSE, SOCKETABLE, 4PDT, 24VDC, 1A, 240VAC, KHA SERIES
Electromechanical Relay 4PDT 1A 24VDC 690Ohm Socket
4PDT (4 Form C) 24V silver+Gold plating Plugin,21.8x28.2mm Signal Relays ROHS
ENCLOSED SOCKET MOUNT SOLDER TERM GOLD OVERLAY ENCLOSED SILVER CONTACT MATERIAL
Em Rly 4Pdt 1A 24Vdc 650Ohm Sckt Rohs Compliant: Yes
RELAY GEN PURPOSE 4PDT 1A 24VDC
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.037A (Coil), 24VDC (Coil), 850mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
General Purpose Relays 4PDT SKT MT 24 VDC
Industrial Relays (General Purpose)
RELAY, 4PDT, 120VAC, 30VDC, 1A; Contact; RELAY, 4PDT, 120VAC, 30VDC, 1A; Contact Configuration: 4PDT; Coil Voltage: 24VDC; Contact Current: 1A; Product Range: KHA Series; Relay Mounting: Socket; Coil Type: Non Latching; Contac

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7-1393122-1
  • KHAU-17D16-24.
  • KHAU17D16-24