Omron MYQ4ZN DC24

Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
$ 26.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron MYQ4ZN DC24.

Omron

Datasheet20 pages21 years ago

Electro Sonic

Sager Electronics

Related Parts

Electromechanical Relay 4PDT 1A 24VDC 650Ohm Through Hole
Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
PanasonicHC4ED-L-DC24V
Power/Signal Relay, 4PDT, Momentary, 24VDC (Coil), AC Output, Panel Mount
Power/Signal Relay, 4PDT, Momentary, 24VDC (Coil), AC Output
PanasonicHC4ED-H-DC24V
Signal Relay 24VDC 650Ohm 3A 4PDT(27.2mm 20.8mm 35.2mm) Plug-In General Purpose Relay Automotive

Descriptions

Descriptions of Omron MYQ4ZN DC24 provided by its distributors.

Socket, General Purpose Relay, Square, 1 A, 14 Pins, Plug-in
RoHS Compliant 4PDT (4Form C) Active Lighted Indicator General Purpose Relay 650Ohms 20ms -55C~60C 36.9mA
20ms 20ms 1A 125V 24V 4PDT(4 Form C) 650¦¸ 36.9mA 250V 28mm*21.5mm*35.5mm
4Pdt, Sealed, bi-Cont,24Vdc |Omron Industrial Automation MYQ4ZN DC24
RELAY GEN PURPOSE 4PDT 1A 24VDC

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • MYQ4ZNDC24