IM02NS=IM RELAY 140mW 4.5V Relay & Contactor Type: General Purpose Signal Relay Current Type: DC Coil Magnetic System: Polarized, Monostable Contact Arrangement: 2 Form C DPDT-CO Contact Current Rating: 2 A General Purpose Signal Relay DC Polarized, Monostable 2 Form C DPDT-CO | Narrow Signal Relay 2 Form C | Part Number: IM02NS | Internal Number: 1-1462038-2 | Alias Number: CC3085-000 | TE Connectivity | Axicom
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: