Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 9-1462038-8

Rf Relay, 2 Form C, Dpdt, Momentary, 0.031A (Coil), 4.5Vdc (Coil), 140Mw (Coil), 5A (Contact),
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 9-1462038-8.

Upverter

Datasheet6 pages8 years ago
Datasheet6 pages10 years ago

Newark

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-55.66%

CAD Models

Download TE Connectivity 9-1462038-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity9-1462038-9
Rf Relay, Dpdt, Momentary, 0.028A (Coil), 5Vdc (Coil), 140Mw (Coil), 5A (Contact), 220Vdc
TE Connectivity8-1393792-5
TE CONNECTIVITY / AXICOM - V23105A5001A201 - RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 3A
TE Connectivity1-1462039-7
Power Relay, Dpdt, 9Vdc, 5A, Smd Rohs Compliant: Yes |Axicom Te Connectivity 1-1462039-7
TE Connectivity9-1462038-8
Rf Relay, 2 Form C, Dpdt, Momentary, 0.031A (Coil), 4.5Vdc (Coil), 140Mw (Coil), 5A (Contact),
TE Connectivity9-1462038-9
Rf Relay, Dpdt, Momentary, 0.028A (Coil), 5Vdc (Coil), 140Mw (Coil), 5A (Contact), 220Vdc
TE ConnectivityIM42DGR
Electromechanical Relay DPDT 5A 4.5VDC 203Ohm Surface Mount

Descriptions

Descriptions of TE Connectivity 9-1462038-8 provided by its distributors.

Rf Relay, 2 Form C, Dpdt, Momentary, 0.031A (Coil), 4.5Vdc (Coil), 140Mw (Coil), 5A (Contact),
Signal Relay 4.5VDC 5A DPDT (( 10mm 7.5mm 5.65mm)) Surface Mount Automotive
Electromechanical Relay 4.5VDC 145Ohm 5A DPDT (10x7.5x5.65)mm SMD Signal Relay
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 5A;; RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 5A; Coil Voltage:4.5VDC; Contact Configuration:DPDT; Contact Current:5A; Product Range:IM Series; Relay; Available until stocks are exhausted
SIGNAL RELAY, DPDT, 5A, 4.5VDC, SMD; Coil Voltage: 4.5VDC; Contact Configuration: DPDT; Contact Current: 5A; Product Range: IM Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage VAC: 2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9-1462038-8.
  • IM02DGR
  • IM02DGR.