Panasonic AGN2004H

DPDT General Purpose Relay, 1A/110VDC, 4.5VDC Coil, Through Hole
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGN2004H.

element14

Datasheet5 pages17 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet4 pages21 years ago

IHS

Panasonic

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-75.67%

CAD Models

Download Panasonic AGN2004H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicAGN200A4H
Relay; Slim Polarized; 2 Form C; 140 mW (Nom.); Surface Mount Terminal
PanasonicAGN200A4HZ
Electromechanical Relay DPDT 1A 4.5VDC 145Ohm Surface Mount
PanasonicAGN200S4H
Electromechanical Relay DPDT 1A 4.5VDC 145Ohm Surface Mount
Signal Relay 4.5VDC 1A DPDT(14.3x11.5x6.6)mm SMD
Electromechanical Relay DPDT 1A 4.5VDC 137.9Ohm Through Hole
Electromechanical Relay 4.5VDC 137.9Ohm 1A DPDT(10.6x5.7x10)mm SMD Ultra-Compact and Slim Relay

Descriptions

Descriptions of Panasonic AGN2004H provided by its distributors.

DPDT General Purpose Relay, 1A/110VDC, 4.5VDC Coil, Through Hole
Relay; Slim Polarized; 2 Form C; 140 mW (Nom.); Standard PC Board
HIGH SENSITIVITY, NOMINAL OPERATING POWER 100MW RELAY Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.031A (Coil), 6.75VDC (Coil), 140mW (Coil), 1A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Miniature Power Relay; Series:AGN; Relay Type:Polarized; Coil Voltage VDC Nom:4.5V; Coil Resistance:145ohm; No. of Poles:2; Contacts:DPDT; Relay Mounting:PC Board; Carry Current:1A; Coil Power VDC:140mW ;RoHS Compliant: Yes
RELAY, PCB, DPCO, 4.5VDC; Relay Type:General Purpose; Coil Voltage VDC Nom:4.5V; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Resistance:145ohm; Contact Configuration:DPCO; Coil Type:DC, Monostable; Coil Current:31mA; Nom Operating Power:140mW; Relay Mounting:PCB; External Height:10.6mm; External Width:5.7mm; External Depth:9mm; SVHC:No SVHC (20-Jun-2011); Contact Configuration:DPCO; Contact Current AC Max:300mA; Contact Current DC Max:1A; Contact Material:Silver Palladium, Gold clad; Contact Voltage AC Max:125V; Contact Voltage DC Max:30V; DC Coil Power:140mW; External Length / Height:10.6mm; Mounting Type:PCB; No. of Poles:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operating Time:4ms; Release Time:4ms; Series:AGN; Switch Current Max:1A; Switching Current Max:1A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGN-2004H
  • AGN2004H.