Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1462038-2

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole

$ 2.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1462038-2.

IHS

Datasheet5 pages2 years ago

Upverter

JRH Electronics

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+6.53%

CAD Models

Download TE Connectivity 1-1462038-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE ConnectivityIM02TS
Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (( 10mm 6mm 5.65mm)) THT Signal Relay Automotive
TE Connectivity1462034-9
3ms 4ms 2A 220V 5V DPDT(2 Form C) 178Ω 28mA 250V DIP Through hole mounting
TE ConnectivityD3423
Electromechanical Relay 5VDC 125Ohm 2A DPDT (15x7.5x9.6)mm THT Signal Relay

Descriptions

Descriptions of TE Connectivity 1-1462038-2 provided by its distributors.

Electromechanical Relay DPDT 2A 4.5VDC 145Ohm Through Hole
IM Series 2 A DPDT 4.5 VDC Non Latching PCB Through Hole Signal Relay
Relay, 2 Form C (NO/NC), 4.5 V (DC), 145 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 1-1462038-2
Signal Relay 4.5VDC 2A DPDT(10x5.7x5.8)mm THT Medical
Signal Relay IM, 2CO, DC, 4.5V, 2A, 145Ohm
TE Connectivity Signal Relays, IM, coil voltage4.5V DC, DPDT, PCB(A printed circuit board)install
SHRACK, RELAY PCB DPDT 2C/O 4.5VDC 2A
High Frequency/RF Relays 140 MW 4.5V 12
Communications/Signal PC Board Relays
Signal Relay, Dpdt, 4.5Vdc, 2A, Tht; Coil Voltage:4.5Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Im Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Pc Pin; Contact Voltage Vac:250V Rohs Compliant: Yes |Axicom Te Connectivity 1-1462038-2
IM02NS=IM RELAY 140 MW 4.5V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Signal Relay Coil Power Rating (DC): 140 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.03dB @ 100MHz -.33dB @ 900MHz Narrow Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 140 mW -18.8dB @ 900MHz | Part Number: 1-1462038-2 | Internal Number: 1-1462038-2 | Alias Number: CC3085-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty