Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC3004R7J

Fixed Resistor, Wire Wound, 300W, 4.7ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

$ 55.605
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC3004R7J.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

Master Electronics

Farnell

TE Connectivity

Inventory History

3 month trend:
+36.17%

CAD Models

Download TE Connectivity HSC3004R7J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSC2504R7J
Res Wirewound 4.7 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSC1504R7J
Fixed Resistor, Wire Wound, 150W, 4.7ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC1004R7J
HS Series 4.7 Ohm 100 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
Res Wirewound 4.7 Ohm 10% 100W ±75ppm/C Vitreous RDL Lug Bolt-On Bulk
OhmiteE300K5R0E
RESISTOR, FIXED AND ADJUSTABLE, 5 OHMS, 300 W, +/- 10, TINNED LUG, +/- 400 PPM/C
OhmiteD225K5R0E
Res Wirewound 5 Ohm 10% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
TE ConnectivityHSC1504R7J
Fixed Resistor, Wire Wound, 150W, 4.7ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA104R7J
Res Wirewound 4.7 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP1-1879075-9
Fixed Resistor, Wire Wound, 25W, 4.7ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC3004R7J provided by its distributors.

Fixed Resistor, Wire Wound, 300W, 4.7ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
4.7 Ω, Wire Wound, Power Resistor Resistor, 180 x 41 x 71.4 mm, 2 Termination, Loose Piece - Tray, 5 %, Resistance Class Up to 1kΩ, 300 W, CGS HS
RESISTOR, 300W 5% 4R7; Resistance:4.7ohm; Product Range:HS Series; Power Rating:300W; Resistance Tolerance:± 5%; Resistor Terminals:Threaded Stud; Voltage Rating:2.5kV; Resistor Element Material:Wirewound; Temperature Co
HSC300 4R7 5% Resistance Value: 4.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 4.7 Ω Wire Wound 5 % Power Resistor | Part Number: HSC3004R7J | Internal Number: 1-1630027-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1630027-7