TE Connectivity HSA104R7J

Res Wirewound 4.7 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA104R7J.

IHS

Datasheet4 pages2 years ago

Electro Sonic

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+133%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTHS154R7J
Fixed Resistor, Wire Wound, 15W, 4.7ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity / AMP6-1625963-8
Res Wirewound 4.7 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount
TE Connectivity / AMP6-1625963-8
Res Wirewound 4.7 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount
TE ConnectivityTHS154R7J
Fixed Resistor, Wire Wound, 15W, 4.7ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityTHS104R7J
Res Wirewound 4.7 Ohm 5% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS155R0J
Fixed Resistor, Wire Wound, 15W, 5Ohm, 265V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
Ohmite850F5R0
Fixed Resistor, Wire Wound, 50W, 5ohm, 1170V, 1% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite810F5R0
Fixed Resistor, Wire Wound, 10W, 5ohm, 320V, 1% +/-Tol, 50ppm/Cel, Chassis Mount, 80

Descriptions

Descriptions of TE Connectivity HSA104R7J provided by its distributors.

Res Wirewound 4.7 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 16W, 4.7ohm, 265V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Resistor, Wirewound, 4R7, 5%, 16W; |Cgs Te Connectivity HSA104R7J
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,4.7OHM +/-5% 16W
4.7Ω ±5% ±50ppm/℃ Resistor TH Flange Mount 21mm × 21mm × 11mm
Wirewound Resistors - Chassis Mount 4.7 OHM 5% 25W 50PPM
Wirewound Resistor 16W AL Housed HSA10 4,7R 5%
Aluminium Housed Power Resistors
HSA10 4R7 5% Resistance Value: 4.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 4.7 Ω Wire Wound 5 % Power Resistor | Part Number: HSA104R7J | Internal Number: 3-1625966-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1625966-8