TE Connectivity HSC1504R7J

Fixed Resistor, Wire Wound, 150W, 4.7ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 15.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC1504R7J.

IHS

Datasheet5 pages3 years ago

Master Electronics

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+120%

CAD Models

Download TE Connectivity HSC1504R7J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA254R7J
Through Hole Resistor, HSA25 Series, 4.7 ohm, 25 W, 5%, 550 V
TE ConnectivityHSA504R7J
Res Wirewound 4.7 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS754R7J
Fixed Resistor, Wire Wound, 75W, 4.7ohm, 1400V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA104R7J
Res Wirewound 4.7 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA504R7J
Res Wirewound 4.7 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP1-1879075-9
Fixed Resistor, Wire Wound, 25W, 4.7ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Ohmite810F5R0E
Res Wirewound 5 Ohm 1% 10W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F5R0E
Res Wirewound 5 Ohm 1% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F5R0E
Res Wirewound 5 Ohm 1% 25W ±50ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC1504R7J provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 4.7ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Wirewound Res.-Chassis Mt. 4.7 Ohm 5% 10; |Te Connectivity Amp 2-1630012-7
Res Wirewound 4.7 Ohm 5% 150W ±50ppm/°C Aluminum Housed AXL Flange Mount
Avnet Japan
±5% ±50ppm/°C 4.7Ω 150W Flange Mount 122mm L × 26mm H Power Resistor
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 4.7OHM +/-5% 150W
Wirewound Resistors - Chassis Mount 4.7 OHM 5% 100W
Wirewound Resistors 4.7 Ohms 150W 50PPM
TE Connectivity HSC1504R7J シャーシ取り付け抵抗器
HSC150 4R7 5% Resistance Value: 4.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 4.7 Ω Wire Wound 5 % Power Resistor | Part Number: HSC1504R7J | Internal Number: 2-1630012-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1630012-7