TE Connectivity HSC1004R7J

HS Series 4.7 Ohm 100 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
$ 9.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC1004R7J.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages21 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+79.71%

CAD Models

Download TE Connectivity HSC1004R7J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA254R7J
Through Hole Resistor, HSA25 Series, 4.7 ohm, 25 W, 5%, 550 V
TE ConnectivityHSA504R7J
Res Wirewound 4.7 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS504R7J
Fixed Resistor, Wire Wound, 50W, 4.7ohm, 1250V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC1004R7J
HS Series 4.7 Ohm 100 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
Res Wirewound 4.7 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Fixed Resistor, Wire Wound, 50W, 5ohm, 15.8114V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 12.5W, 5ohm, 7.9057V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC1004R7J provided by its distributors.

HS Series 4.7 Ohm 100 W ±5 % ±50 ppm/°C Chassis Mount Wirewound Resistor
Fixed Resistor, Wire Wound, 100W, 4.7ohm, 1900V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 4.7 Ohm 5% 100W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 100W, 4.7Ohm; |Te Connectivity Amp 4-1625999-0
±5% ±50ppm/℃ 4.7Ω 100W Flange mounting 87.5mm(Length)*26mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 4.7OHM +/-5% 100W
Wirewound Resistors - Chassis Mount 4.7 OHM 5% 100W
TE CONNECTIVITY / CGS HSC1004R7J RESISTOR, 100W 5% 4R7
RES, WIREWOUND, 4R7, 100W, SOLDER; Resistance: 4.7ohm; Product Range: HS Series; Power Rating: 100W; Resistance Tolerance: ± 5%; Voltage Rating: 1.9kV; Resistor Element Type: Wirewound; Temperature Coefficien
HSC100 4R7 5% Resistance Value: 4.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Through-Hole Resistor | 4.7 Ω Wire Wound 5 % Power Resistor | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625999-0