Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC2504R7J

Res Wirewound 4.7 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray

$ 51.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC2504R7J.

IHS

Datasheet4 pages4 years ago

Farnell

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+36.27%

CAD Models

Download TE Connectivity HSC2504R7J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSC2004R7J
Res Wirewound 4.7 Ohm 5% 200W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSC1504R7J
Fixed Resistor, Wire Wound, 150W, 4.7ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA254R7J
Through Hole Resistor, HSA25 Series, 4.7 ohm, 25 W, 5%, 550 V
TE ConnectivityHSC3004R7J
Fixed Resistor, Wire Wound, 300W, 4.7ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSC2004R7J
Res Wirewound 4.7 Ohm 5% 200W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA104R7J
Res Wirewound 4.7 Ohm 5% 16W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSC1504R7J
Fixed Resistor, Wire Wound, 150W, 4.7ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC2504R7J provided by its distributors.

Res Wirewound 4.7 Ohm 5% 250W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 250W, 4.7ohm, 2200V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
HS CGS FIXED RESISTOR Axial Box Chassis Mount Resistor ±5% ±50ppm/C 4.7Ohm 250W
RESISTOR, ALUMINUM HOUSED, TERMINAL SCREW, WIRE WOUND, 4.7 OHM +/-5PCT 250W
4.7Ω ±5% ±50ppm/℃ Plugins Flange mounting 109mm*73mm*42mm
TE CONNECTIVITY HSC2504R7J RESISTOR, 250W, 4R7, 5%
HSC250 4R7 5% Resistance Value: 4.7 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 4.7 Ω Wire Wound 5 % Power Resistor | Part Number: HSC2504R7J | Internal Number: 2-1630024-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1630024-4