Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC250100RJ

Res Wirewound 100 Ohm 5% 250W Aluminum Housed AXL Flange Mount Loose/Tray
$ 52.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC250100RJ.

Sager Electronics

Technical Drawing1 page10 years ago

element14 APAC

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+93.51%

CAD Models

Download TE Connectivity HSC250100RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1625971-2
Through Hole Resistor, HSA25 Series, 100 ohm, 25 W, 5%, 550 V
TE ConnectivityHSC150100RJ
Fixed Resistor, Wire Wound, 150W, 100ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE ConnectivityHSA10100RJ
Res Wirewound 100 Ohm 5% 16W Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityCJT200100RJJ
Fixed Resistor, Wire Wound, 200W, 100ohm, 1000V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE ConnectivityTHS75100RJ
Fixed Resistor, Wire Wound, 75W, 100ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 160watt 100ohm 5% High Power
TE ConnectivityHSC300100RJ
HS Series 180 x 41 mm 100 Ohm ±5 % 300 W ±50 ppm/°C Wirewound Resistor
TE ConnectivityHSC200100RJ
Res Wirewound 100 Ohm 5% 200W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSC200100RJ
Res Wirewound 100 Ohm 5% 200W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Res Wirewound 100 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
±5% ±150ppm/℃ 100Ω 100W Flange mounting 65.5mm*46.7mm*21.6mm

Descriptions

Descriptions of TE Connectivity HSC250100RJ provided by its distributors.

Res Wirewound 100 Ohm 5% 250W Aluminum Housed AXL Flange Mount Loose/Tray
Through Hole Wirewound Resistor, HSC Series, 100 ohm, 250 W, 5%, 50ppm/ C
Fixed Resistor, Wire Wound, 250W, 100ohm, 2200V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
RESISTOR, ALUMINUM HOUSED, TERMINAL SCREW, WIRE WOUND, 100 OHM +/-5PCT 250W
±5% 100Ω 250W Flange mounting 163mm(Length)*45mm(height)
TE CONNECTIVITY / CGS HSC250100RJ RESISTOR, 250W, 100R, 5%
Wirewound Resistors - Chassis Mount 100 OHM 5% 250W
1630024-1, TE CONNECTIVITY/AMP BRAND
Resistor, WIREWOUND, 100R, 250W, STUD; Resistance:100ohm; Product Range:HS Series; Power Rating:250W; Resistance Tolerance:± 5%; Voltage Rating:2.2kV; Resistor Element Type:Wirewound; Temperature Coefficient:± 50ppm/°C
HSC250 100R 5% Resistance Value: 100 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 100 Ω Wire Wound 5 % Power Resistor | Part Number: HSC250100RJ | Internal Number: 1630024-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630024-1