Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay RPH100V100R0JB

Res Thick Film 100 Ohm 5% 100W ±150ppm/C Aluminum Housed Screw Terminal Flange Mount Box
$ 62.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RPH100V100R0JB.

IHS

Datasheet5 pages4 years ago

Newark

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity1625999-1
Res Wirewound 100 Ohm 5% 100W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity1625999-1
Res Wirewound 100 Ohm 5% 100W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS75100RJ
Fixed Resistor, Wire Wound, 75W, 100ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 100 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Bag

Descriptions

Descriptions of Vishay RPH100V100R0JB provided by its distributors.

Res Thick Film 100 Ohm 5% 100W ±150ppm/C Aluminum Housed Screw Terminal Flange Mount Box
±5% ±150ppm/℃ 100Ω 100W Flange mounting 65.5mm*46.7mm*21.6mm
Fixed Resistor, Metal Glaze/thick Film, 100W, 100ohm, 1900V, 5% +/-Tol, 150ppm/Cel, Chassis Mount
RESISTOR, 100W 100R; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:10W; Voltage Rating:1.9kV; Temperature Coefficient:± 150ppm/°C; Resistor Element Material:Thick Film; Resistor Terminals:Screw; Resistor Mounting:Panel; SVHC:No SVHC (15-Dec-2010); Dielectric Strength VAC:5000V; Element Limiting Voltage:1900V; External Depth:21.6mm; External Length / Height:65.5mm; External Width:46.7mm; Fixing Centres LxW:35 x 37; Fixing Hole Diameter:4.2mm; Full Power Rating Temperature:25°C; Insulation Resistance:1000000Mohm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +125°C; Overload Capability:4 x Pr for 5 secs; Package / Case:Flat Bolt-Down; Power Rating with Heatsink:100W; Series:RPH; Temperature Coeff. +:150ppm/°C; Temperature Coeff. -:150ppm/°C; Thermal Resistance:0.55°C/W; Tolerance +:5%; Tolerance -:5%

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric