TE Connectivity 1625971-2

Through Hole Resistor, HSA25 Series, 100 ohm, 25 W, 5%, 550 V
$ 2.821
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625971-2.

Sager Electronics

Datasheet1 page10 years ago

Master Electronics

Farnell

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-66.10%

CAD Models

Download TE Connectivity 1625971-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA10100RJ
Res Wirewound 100 Ohm 5% 16W Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA50100RJ
Fixed Resistor, Wire Wound, 50W, 100Ohm, 1250V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
Res Wirewound 100 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Ohmite810F100
Fixed Resistor, Wire Wound, 10W, 100ohm, 320V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 80
TE ConnectivityHSA10100RJ
Res Wirewound 100 Ohm 5% 16W Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of TE Connectivity 1625971-2 provided by its distributors.

Through Hole Resistor, HSA25 Series, 100 ohm, 25 W, 5%, 550 V
Fixed Resistor, Wire Wound, 25W, 100ohm, 500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 100 Ohm 5% 25W Aluminum Housed AXL Chassis Mount Loose/Tray
TE CONNECTIVITY / CGS HSA25100RJ RESISTOR, ALU HOUSED, 100R, 5%, 25W
Aluminum Housed Solder Lug Wire Wound Pmnt Resistor, 100Ohm +/-5% 25W | TE Connectivity HSA25100RJ
100Ω ±5% ±50ppm/℃ Plugins Flange mounting 29mm*28mm*15mm
Aluminium Housed Power Resistors
HSA25 100R 5% Resistance Value: 100 Ω Element Type: Wire Wound Resistor Type: Power Resistor Product Height: 15 mm Product Height: .591 in Power Resistors: Aluminum Housed & Hsa | 100 Ω Wire Wound Power Resistor 15 mm | Part Number: HSA25100RJ | Internal Number: 1625971-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA25100RJ