Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC300100RJ

HS Series 180 x 41 mm 100 Ohm ±5 % 300 W ±50 ppm/°C Wirewound Resistor

$ 52.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC300100RJ.

Sager Electronics

Technical Drawing1 page10 years ago

Farnell

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-16.72%

CAD Models

Download TE Connectivity HSC300100RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSC250100RJ
Res Wirewound 100 Ohm 5% 250W Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA50100RJ
Fixed Resistor, Wire Wound, 50W, 100Ohm, 1250V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE Connectivity1625999-1
Res Wirewound 100 Ohm 5% 100W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Res Wirewound Trimmer 100 Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Wirewound Trimmer 100 Ohm 5% 1W 25(Elec)Turn 1.91mm (12.7 X 5.59 X 13.59mm) Pin Thru-Hole Tube
Res Wirewound Trimmer 100 Ohm 5% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Lead Wire Bag
TE ConnectivityHSA50100RJ
Fixed Resistor, Wire Wound, 50W, 100Ohm, 1250V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE Connectivity1625971-2
Through Hole Resistor, HSA25 Series, 100 ohm, 25 W, 5%, 550 V
TE ConnectivityHSA10100RJ
Res Wirewound 100 Ohm 5% 16W Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite805F100E
Res Wirewound 100 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F100E
Res Wirewound 100 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F100E
Res Wirewound 100 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC300100RJ provided by its distributors.

HS Series 180 x 41 mm 100 Ohm ±5 % 300 W ±50 ppm/°C Wirewound Resistor
Fixed Resistor, Wire Wound, 300W, 100ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 100 Ohm 5% 300W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINIUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR,100OHM +/-5% 300W
±5% ±50ppm/℃ 100Ω 300W Flange mounting 180mm*73mm*45mm
Wirewound Resistors - Chassis Mount 100 OHM 5% 300W
RES, WIREWOUND, 100R, 300W, STUD
1630027-1, TE Connectivity / AMP Brand
Aluminium Housed Power Resistors
HSC300 100R 5% Resistance Value: 100 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Chassis Mount Resistor | 100 Ω Wire Wound 5 % Power Resistor | Part Number: HSC300100RJ | Internal Number: 1630027-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630027-1
  • 652672