TE Connectivity HSA10100RJ

Res Wirewound 100 Ohm 5% 16W Aluminum Housed AXL Chassis Mount Loose/Tray
$ 2.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA10100RJ.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+141%

CAD Models

Download TE Connectivity HSA10100RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1625971-2
Through Hole Resistor, HSA25 Series, 100 ohm, 25 W, 5%, 550 V
TE Connectivity1625971-2
Through Hole Resistor, HSA25 Series, 100 ohm, 25 W, 5%, 550 V
Res Wirewound 100 Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card

Descriptions

Descriptions of TE Connectivity HSA10100RJ provided by its distributors.

Res Wirewound 100 Ohm 5% 16W Aluminum Housed AXL Chassis Mount Loose/Tray
Chassis Mount Resistors, Power Resistor, 36.5 x 21 x 11 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class Up to 1kΩ, CGS HS
HSA10 100R 5% Resistance Value: 100 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 100 Ω Wire Wound 5 % Power Resistor | Part Number: HSA10100RJ | Internal Number: 1625966-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1625966-2