Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSC150100RJ

Fixed Resistor, Wire Wound, 150W, 100ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 14.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC150100RJ.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

Master Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-75.34%

CAD Models

Download TE Connectivity HSC150100RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1625971-2
Through Hole Resistor, HSA25 Series, 100 ohm, 25 W, 5%, 550 V
TE ConnectivityHSA10100RJ
Res Wirewound 100 Ohm 5% 16W Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS75100RJ
Fixed Resistor, Wire Wound, 75W, 100ohm, 1400V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA50100RJ
Fixed Resistor, Wire Wound, 50W, 100Ohm, 1250V, 5% +/-Tol, -50, 50Ppm/Cel, Chassis Mount
TE Connectivity1625971-2
Through Hole Resistor, HSA25 Series, 100 ohm, 25 W, 5%, 550 V
TE ConnectivityHSA10100RJ
Res Wirewound 100 Ohm 5% 16W Aluminum Housed AXL Chassis Mount Loose/Tray
Ohmite805F100E
Res Wirewound 100 Ohm 1% 5W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite810F100E
Res Wirewound 100 Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F100E
Res Wirewound 100 Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSC150100RJ provided by its distributors.

Fixed Resistor, Wire Wound, 150W, 100ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 100 Ohm 5% 150W ±50ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 100OHM +/-5% 150W
±5% 100Ω 150W Flange mounting 122mm(Length)*26mm(height)
Hsc150 100R 5%; |Te Connectivity Amp 1630012-1
TE Connectivity HSC150100RJ 底盘安装电阻器
RS APAC
Aluminium Housed Power Resistors
HSC150 100R 5% Resistance Value: 100 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Power Resistors: Aluminum Housed & Hsa | 100 Ω Wire Wound 5 % Power Resistor | Part Number: HSC150100RJ | Internal Number: 1630012-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630012-1
  • HSC150100RJ..