Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite WFH160L100JE

Wirewound Resistors - Chassis Mount 160watt 100ohm 5% High Power
$ 28.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite WFH160L100JE.

Newark

Datasheet1 page14 years ago

Farnell

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

WFH FIXED RESISTOR Radial Rectangular Case Chassis Mount Resistor ±5% 150ppm/C 100Ohm 90W
Wirewound Resistors - Chassis Mount 330watt 100ohm 5% High Power
Fixed Resistor, Wire Wound, 230W, 100ohm, 5% +/-Tol, Chassis Mount
TE ConnectivityHSC150100RJ
Fixed Resistor, Wire Wound, 150W, 100ohm, 2500V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
TE Connectivity1625971-2
Through Hole Resistor, HSA25 Series, 100 ohm, 25 W, 5%, 550 V
TE ConnectivityHSA10100RJ
Res Wirewound 100 Ohm 5% 16W Aluminum Housed AXL Chassis Mount Loose/Tray

Descriptions

Descriptions of Ohmite WFH160L100JE provided by its distributors.

Wirewound Resistors - Chassis Mount 160watt 100ohm 5% High Power
Res Wirewound 100 Ohm 5% 160W ±50ppm/C Aluminum Housed Solder Lug Flange Mount
RESISTOR, WIREWOUND, RES 100 OHMS, 160 W, TOL 5%, LUG, ALUM HOUSED, HEAT SINK
Fixed Resistor, Wire Wound, 160W, 100ohm, 5% +/-Tol, Chassis Mount
Wirewound Res.-Chassis Mt. 160Watt 100Oh; |Ohmite WFH160L100JE
Solder Lug Power Resistors 160watts 100OHMS 5%
RESISTOR, WIREWOUND, 100OHM, 160W, 5%
WFH160L100JE, OHMITE MANUFACTURING
RESISTOR, 100 OHM, HEAT SINKABLE,
RESISTOR, WIREWOUND, 100OHM, 160W, 5%; R; RESISTOR, WIREWOUND, 100OHM, 160W, 5%; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:160W; Resistor Element Material:Wirewound; MSL:MSL 2 - 1 year; Mounting Type:Chassis Mount; No. of Pins:2

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV