Vishay SH25100R0JS03

Res Wirewound 100 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
$ 5.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SH25100R0JS03.

Upverter

Datasheet3 pages5 years ago

Newark

Farnell

CAD Models

Download Vishay SH25100R0JS03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Res Thick Film 100 Ohm 5% 25W ±50ppm/C Molded TO-220 RDL Automotive Tube
Fixed Resistor, Metal Glaze/Thick Film, 20W, 100ohm, 350V, 5% +/-Tol, Through Hole Mount
Res Wirewound 100 Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Res Thick Film 100 Ohm 5% 25W ±50ppm/°C Molded TO-220 RDL Automotive Tube
TE Connectivity1623809-5
Fixed Resistor, Thin Film, 20W, 100ohm, 500V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityER74100RJT
Fixed Resistor, Wire Wound, 3W, 100ohm, 100V, 5% +/-Tol, 0, 60ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay SH25100R0JS03 provided by its distributors.

Res Wirewound 100 Ohm 5% 25W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
Fixed Resistor, Wire Wound, 100ohm, 550V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
SH 25 100U 5% BA10 e1
RESISTOR, 25W 5% 100R
SFERNICE FIXED RESISTORS
RESISTOR, 25W 5% 100R; Resistance:100ohm; Resistance Tolerance:± 5%; Power Rating:25W; Voltage Rating:550V ac; Series:SH25; Temperature Coefficient:± 50ppm/°C; Resistor Element Type:Wirewound Aluminium Clad; Resistor Case Style:Axial; No. of Pins:2; Case Style:Axial; External Length / Height:28mm; Temperature Coeff. +:50ppm/°C; Temperature Coeff. -:50ppm/°C; Tolerance, +:5%; Tolerance, -:5%; External Depth:15mm; External Width:14mm; Full Power Rating Temperature:25°C; Insulation Resistance:30000mohm; Max Operating Temperature:200°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +200°C; Voltage Rating AC:550V; Fixing Centres LxW:18.3x19.8

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric