TE Connectivity HSC1002K0J

Fixed Resistor, Wire Wound, 100W, 2000ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 8.257
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSC1002K0J.

IHS

Datasheet4 pages1 year ago

Newark

Sager Electronics

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity HSC1002K0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-25
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityHSA252K0J
Res Wirewound 2K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA502K2J
Fixed Resistor, Wire Wound, 50W, 2200Ohm, 1250V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityTHS252K2J
Res Wirewound 2.2K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
OhmiteD25K2K0E
Res Wirewound 2K Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TE ConnectivityHSA502K2J
Fixed Resistor, Wire Wound, 50W, 2200Ohm, 1250V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityHSA252K2J
Fixed Resistor, Wire Wound, 25W, 2200ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite810F2K0E
Res Wirewound 2K Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite825F2K0E
Res Wirewound 2K Ohm 1% 25W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite850F2K0E
Res Wirewound 2K Ohm 1% 50W ±20ppm/C Aluminum Housed AXL Chassis Mount
Ohmite805F2K0
Fixed Resistor, Wire Wound, 5W, 2000ohm, 210V, 1% +/-Tol, 20ppm/Cel, Chassis Mount, 65

Descriptions

Descriptions of TE Connectivity HSC1002K0J provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 2000ohm, 1900V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 2K Ohm 5% 100W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Wirewound Resistors - Chassis Mount HSC100 2K0 5%
5% ¡À30ppm/¡æ 2K¦¸ 100W 87.5mm*26mm
Chassis Mount Resistors, Power Resistor, 87.5 x 47.5 x 26 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class 1kΩ – 1MΩ, CGS HS
HSC100 2K0 5% Resistance Value: 2K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Chassis Mount Resistor | 2K Ω Wire Wound 5 % Power Resistor | Part Number: HSC1002K0J | Internal Number: 2-1625999-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1625999-3