TE Connectivity HSA502K2J

Fixed Resistor, Wire Wound, 50W, 2200Ohm, 1250V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
$ 3.941
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA502K2J.

Sager Electronics

Technical Drawing1 page10 years ago

JRH Electronics

IHS

Master Electronics

Farnell

Inventory History

3 month trend:
-37.12%

CAD Models

Download TE Connectivity HSA502K2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityTHS252K2J
Res Wirewound 2.2K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityTHS502K2J
Res Wirewound 2.2K Ohm 5% 50W ±30ppm/C Aluminum Housed AXL Flange Mount Loose/Tray
TE ConnectivityHSA102K2J
Fixed Resistor, Wire Wound, 16W, 2200ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TE ConnectivityHSA252K2J
Fixed Resistor, Wire Wound, 25W, 2200ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Ohmite810F2K0E
Res Wirewound 2K Ohm 1% 10W ±20ppm/C Aluminum Housed AXL Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA502K2J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 2200Ohm, 1250V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
Through Hole Resistor, HSA50 Series, 2.2 kohm, 50 W, 5%, 1.25 kV
RES CHAS MNT 2.2K OHM 5% 50W / 2.2 kOhms ±5% 50W Wirewound Chassis Mount Resistor
Res Wirewound 2.2K Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Flange Mount
Avnet Japan
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 2.2KOHM +/-5% 50W
TE CONNECTIVITY / CGS HSA502K2J RESISTOR, ALU HOUSED, 2K2, 5%, 50W
±5% ±30ppm/℃ 2.2KΩ 50W base mount 72.5mm*30mm*17mm
Wirewound Resistor 50W AL Housed HSA50 2,2K 5%
RES, WIREWOUND, 2.2KOHM, 5%, CHASSIS
TE Connectivity HSA502K2J 底盘安装电阻器
4-1625984-1, TE CONNECTIVITY/AMP BRAND
Aluminium Housed Power Resistors
TE COMPONENT (REF 4-1625984-1)
HSA50 2K2 5% Resistance Value: 2.2K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 2.2K Ω Wire Wound 5 % Power Resistor | Part Number: HSA502K2J | Internal Number: 4-1625984-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1625984-1