TE Connectivity THS252K2J

Res Wirewound 2.2K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
$ 3.222
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS252K2J.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+129%

CAD Models

Download TE Connectivity THS252K2J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2008-03-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA502K2J
Fixed Resistor, Wire Wound, 50W, 2200Ohm, 1250V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityHSA252K2J
Fixed Resistor, Wire Wound, 25W, 2200ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA102K2J
Fixed Resistor, Wire Wound, 16W, 2200ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS252K2J
Res Wirewound 2.2K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA252K2J
Fixed Resistor, Wire Wound, 25W, 2200ohm, 500V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS102K2J
Fixed Resistor, Wire Wound, 10W, 2200Ohm, 160V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
Res Wirewound 2K Ohm 1% 7.5W ±20ppm/C Aluminum Housed AXL Flange Mount Card
Fixed Resistor, Wire Wound, 12.5W, 2000ohm, 158.1139V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 7.5W, 2000ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS252K2J provided by its distributors.

Res Wirewound 2.2K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
Fixed Resistor, Wire Wound, 25W, 2200ohm, 550V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
THS CGS FIXED RESISTOR Axial Box Chassis Mount Resistor ±5% ±30ppm/C 2.2kOhm 25W
Wirewound Resistors-Chassis Mount Ths25; |Te Connectivity Amp 5-1879075-0
Chip Resistor ±5% ±30ppm/°C 2.2kΩ 25W Flange Mount 51.8mm L × 15mm H
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 2.2KOHM +/-5% 25W
TE Connectivity THS252K2J シャーシ取り付け抵抗器
RS APAC
THS25 2K2 5% Resistance Value: 2.2K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistor: Aluminum Housed & 75 Watt | 2.2K Ω Wire Wound 5 % Power Resistor | Part Number: THS252K2J | Internal Number: 5-1879075-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1879075-0