What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns 3059Y-1-202LF

Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
$ 5.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 3059Y-1-202LF.

Newark

Datasheet2 pages6 years ago

element14 APAC

_legacy Avnet

Electro Sonic

Farnell

Inventory History

3 month trend:
-7.05%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.485
$ 6.268
Stock
14,986
13,854
Authorized Distributors
6
6
Resistance
2 kΩ
2 kΩ
Mount
Chassis Mount, PCB, Panel, Through Hole
Chassis Mount, Panel, Through Hole
Case/Package
-
-
Termination
Pin
Pin
Number of Turns
22
22
Tolerance
10 %
10 %
Power Rating
1 W
1 W
Composition
Cermet
Cermet
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginCosta Rica
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2004-05-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics78PR2KLF
2 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Cermet 22.0 Turn Side Adjustment
Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
TT Electronics89PR2KLF
Cermet trimmer potentiometer, 20 turns, 2 kΩ, 0.75 W, THT, lateral, 89PR2KLF
Cermet trimmer potentiometer, 25 turns, 2 kΩ, 0.5 W, THT, on top, 3296W-1-202LF
Resistor Cermet Trimmer 2K Ohm 10% 1/2W 21(Elec)/23(Mech)Turn 2.2mm Pin Thru-Hole Tube

Descriptions

Descriptions of Bourns 3059Y-1-202LF provided by its distributors.

Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Avnet Japan
Potentiometer, Cermet, 1W, 2000ohm, 400V, 10% +/-Tol, 100ppm/Cel, 22 Turn(s)
TRIMMER, CERMET, REST 2 KILOHMS, THRU-HOLE, 22 TURNS, PWR-RTG 1W
Trimmer, 22 Turn 2K; Track Resistance:2Kohm; No. Of Turns:22Turns; Potentiometer Mounting:Through Hole; Product Range:Trimpot 3059 Series; Power Rating:1W; Resistance Tolerance:± 10%; Temperature Coefficient:± 100Ppm/°C; Automotive Rohs Compliant: Yes |Bourns, Inc. 3059Y-1-202LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3059Y1-202LF