Ohmite D25K2K0E

Res Wirewound 2K Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 13.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D25K2K0E.

Farnell

Datasheet2 pages5 years ago
Datasheet1 page17 years ago

Electro Sonic

Sager Electronics

Newark

Inventory History

3 month trend:
-4.17%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 13.949
$ 14.66
Stock
160
2
Authorized Distributors
6
4
Resistance
2 kΩ
2 kΩ
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Radial
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
25 W
25 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteD50K2K0E
Res Wirewound 2K Ohm 10% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K2K0E
Adjustable Tap Power Resistors 12watts 2KOHMS ADJ 10% Tubular Ceramic
OhmiteD25K2K0
Potentiometer, Wire Wound, 25W, 2000ohm, 625V, 10% +/-Tol, 260ppm/Cel
Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 2K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube

Descriptions

Descriptions of Ohmite D25K2K0E provided by its distributors.

Res Wirewound 2K Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
RESISTOR, WIREWOUND, RES 2 KILOHMS, PWR-RTG 25 W, TOL 10%,LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 25W, 2000ohm, 625V, 10% +/-Tol
Wirewound Resistors - Chassis Mount 25watt 2K 10% Tubular Ceramic
WIREWOUND RESISTOR, 2KOHM, 25W, 10%
2K¦¸ ¡À10% 25W ¡À260ppm/¡æ 50.8mm
ADJ PWR RES 2K OHM 25W CHAS MT
D25K2K0E, OHMITE MANUFACTURING
Wirewound Resistor, 2Kohm, 25W, 10%; Rango De Producto:Serie D25; Resistencia:2Kohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 10%; Tensión Nominal:625V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite D25K2K0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV