Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity HSA504K7J

Fixed Resistor, Wire Wound, 50W, 4700ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 4.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA504K7J.

Sager Electronics

Technical Drawing1 page10 years ago

Newark

IHS

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+26.16%

CAD Models

Download TE Connectivity HSA504K7J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.102
$ 3.29
Stock
1,516
1
Authorized Distributors
6
6
Resistance
4.7 kΩ
4.7 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Aluminum
-
Tolerance
5 %
5 %
Power Rating
50 W
50 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C
Voltage Rating (DC)
1.25 kV
1.25 kV

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityHSA254K7J
Fixed Resistor, Wire Wound, 25W, 4700Ohm, 500V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE Connectivity / AMP9-1625963-1
HS Series 30 x 17 mm 10 W 4.7 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
TE Connectivity8-1625966-7
Fixed Resistor, Wire Wound, 16W, 4700Ohm, 265V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityHSA254K7J
Fixed Resistor, Wire Wound, 25W, 4700Ohm, 500V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityTHS154K7J
Fixed Resistor, Wire Wound, 15W, 4700ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 4700ohm, 1285V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
OhmiteHS25 5K F
Resistor;Wirewound;5 Kilohms;25 W;1%;Lug;TCR 25 ppm/DegC;Aluminum Housed
Fixed Resistor, Wire Wound, 50W, 5000ohm, 500V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
TE Connectivity / AMP9-1625963-1
HS Series 30 x 17 mm 10 W 4.7 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
Res Wirewound 5K Ohm 1% 50W ±20ppm/°C AXL Flange Mount Card Pack

Descriptions

Descriptions of TE Connectivity HSA504K7J provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 4700ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Wirewound Resistors-Chassis Mount Hsa50; |Te Connectivity Amp 6-1625984-3
Res Wirewound 4.7K Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Flange Mount
Avnet Japan
±5% ±30ppm/℃ 4.7KΩ 50W Flange mounting 72.5mm(Length)*17mm(height)
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 4.7KOHM +/-5% 50W
TE CONNECTIVITY / CGS HSA504K7J RESISTOR, ALU HOUSED, 4K7, 5%, 50W
Wirewound Resistor 50W AL Housed HSA50 4,7K 5%
TE Connectivity HSA504K7J 底盘安装电阻器
RS APAC
RES, WIREWOUND, 4K7, 50W, SOLDER; Resistance:4.7kohm; Product Range:HS Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25kV; Resistor Technology:Wirewound; Temperature Coefficient:± 30ppm/°C; Produc
HSA50 4K7 5% Resistance Value: 4.7K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 4.7K Ω Wire Wound 5 % Power Resistor | Part Number: HSA504K7J | Internal Number: 6-1625984-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1625984-3