Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 8-1625966-7

Fixed Resistor, Wire Wound, 16W, 4700Ohm, 265V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount

$ 2.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-1625966-7.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet5 pages10 years ago

Farnell

TE Connectivity

Electro Sonic

SOS electronic

Inventory History

3 month trend:
+4.95%

CAD Models

Download TE Connectivity 8-1625966-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-11-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE ConnectivityTHS154K7J
Fixed Resistor, Wire Wound, 15W, 4700ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity8-1625966-7
Fixed Resistor, Wire Wound, 16W, 4700Ohm, 265V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
Res Wirewound 5K Ohm 5% 20W ±30ppm/°C Ceramic Steatite AXL Thru-Hole Foam Pack
TE ConnectivitySBCHE154K7J
Fixed Resistor, Wire Wound, 17W, 4700ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 17W, 4700ohm, 650V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of TE Connectivity 8-1625966-7 provided by its distributors.

Fixed Resistor, Wire Wound, 16W, 4700Ohm, 265V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
Chassis Mount Resistors, Power Resistor, 36.5 x 21 x 11 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class 1kΩ – 1MΩ, CGS HS
HSA10 4K7 5% Resistance Value: 4.7K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 4.7K Ω Wire Wound 5 % Power Resistor | Part Number: HSA104K7J | Internal Number: 8-1625966-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSA104K7J