TE Connectivity HSA254K7J

Fixed Resistor, Wire Wound, 25W, 4700Ohm, 500V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
$ 3.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity HSA254K7J.

IHS

Datasheet4 pages2 years ago

Newark

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-4.83%

CAD Models

Download TE Connectivity HSA254K7J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivityHSA504K7J
Fixed Resistor, Wire Wound, 50W, 4700ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE Connectivity / AMP9-1625963-1
HS Series 30 x 17 mm 10 W 4.7 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
TE Connectivity8-1625966-7
Fixed Resistor, Wire Wound, 16W, 4700Ohm, 265V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 13W, 5000ohm, 940V, 5% +/-Tol, 100ppm/Cel, Chassis Mount
Fixed Resistor, Wire Wound, 10W, 5000ohm, 685V, 5% +/-Tol, 100ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity HSA254K7J provided by its distributors.

Fixed Resistor, Wire Wound, 25W, 4700Ohm, 500V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
POWER RESISTOR, 4.7K OHM, 25W, +/-5% TOL, +/-30PPM/ DEGREE CELSIUS, WIRE-WOUND,
Res Wirewound 4.7K Ohm 5% 25W ±30ppm/°C Aluminum Housed AXL Flange Mount
Avnet Japan
±5% ±30ppm/℃ 4.7KΩ 25W Flange mounting 51.8mm*28mm*15mm
Wirewound Resistors - Chassis Mount HSA25 4K7 5%
TE Connectivity HSA254K7J シャーシ取り付け抵抗器
RS APAC
RESISTOR, ALU HOUSED, 4K7, 5%, 25W
WIREWOUNDD RESISTORS - CHASSIS MOUN;
HSA25 4K7 5% Resistance Value: 4.7K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistors: Aluminum Housed & Hsa | 4.7K Ω Wire Wound 5 % Power Resistor | Part Number: HSA254K7J | Internal Number: 5-1625971-3 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1625971-3