Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite HS25 5K F

Resistor; Wirewound; 5 Kilohms; 25 W; 1%; Lug; TCR 25 ppm/DegC; Aluminum Housed
$ 3.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HS25 5K F.

Sager Electronics

Datasheet2 pages12 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.49%

Related Parts

OhmiteWHE5K0FET
Fixed Resistor, Wire Wound, 5W, 5000ohm, 158.1139V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite45F5K0E
Fixed Resistor, Wire Wound, 5W, 5000ohm, 460V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
OhmiteWHD5K0FET
Fixed Resistor, Wire Wound, 3W, 5000ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5000ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 5000ohm, 122.4745V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 5000ohm, 158.1139V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite HS25 5K F provided by its distributors.

Resistor;Wirewound;5 Kilohms;25 W;1%;Lug;TCR 25 ppm/DegC;Aluminum Housed
RESISTOR, WIREWOUND, 5KOHM, 1%, AXIAL; R; RESISTOR, WIREWOUND, 5KOHM, 1%, AXIAL; Resistance: 5kohm; Product Range: HS Series; Power Rating: 25W; Resistance Tolerance: ± 1%; Voltage Rating: 550V; Resistor Technology: Wirewound;
Resistor, Wirewound, 5Kohm, 1%, Axial; Rango De Producto:Serie Hs; Resistencia:5Kohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 1%; Tensión Nominal:550V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Arcol HS25 5K F

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HS25-5K-F
  • HS255KF