Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay SH5047000JS03

Fixed Resistor, Wire Wound, 4700ohm, 1285V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
$ 6.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SH5047000JS03.

Farnell

Datasheet3 pages10 years ago
Datasheet3 pages18 years ago

Newark

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE ConnectivityHSA254K7J
Fixed Resistor, Wire Wound, 25W, 4700Ohm, 500V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityHSA254K7J
Fixed Resistor, Wire Wound, 25W, 4700Ohm, 500V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE Connectivity / AMP9-1625963-1
HS Series 30 x 17 mm 10 W 4.7 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
Fixed Resistor, Wire Wound, 50W, 5000ohm, 500V, 1% +/-Tol, 20ppm/Cel, Chassis Mount
Res Wirewound 5K Ohm 1% 50W ±20ppm/°C AXL Flange Mount Card Pack
Res Wirewound 5K Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card

Descriptions

Descriptions of Vishay SH5047000JS03 provided by its distributors.

Fixed Resistor, Wire Wound, 4700ohm, 1285V, 5% +/-Tol, 50ppm/Cel, Chassis Mount
Res Wirewound 4.7K Ohm 5% 50W ±50ppm/C Aluminum Housed AXL Flange Mount Bag
SH 50 4K7 5% BA10 e1
RESISTOR, 50W 5% 4K7
SFERNICE FIXED RESISTORS
RESISTOR, 50W 5% 4K7; Resistance:4.7kohm; Resistance Tolerance:± 5%; Power Rating:50W; Voltage Rating:1285V ac; Series:SH50; Temperature Coefficient:± 50ppm/°C; Resistor Element Type:Wirewound Aluminium Clad; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC; Case Style:Axial; External Length / Height:50mm; Temperature Coeff. -:50ppm/°C; Tempperature Coeff. +:50ppm/°C; Tolerance, +:5%; Tolerance, -:5%; External Depth:15mm; External Width:15.5mm; Full Power Rating Temperature:25°C; Insulation Resistance:30000mohm; Max Operating Temperature:200°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +200°C; Voltage Rating AC:1285V; Fixing Centres LxW:39.7x21.4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric