Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity THS154K7J

Fixed Resistor, Wire Wound, 15W, 4700ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity THS154K7J.

IHS

Datasheet3 pages18 years ago
Datasheet4 pages2 years ago

Electro Sonic

TE Connectivity

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-5.15%

CAD Models

Download TE Connectivity THS154K7J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-1625966-7
Fixed Resistor, Wire Wound, 16W, 4700Ohm, 265V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityHSA254K7J
Fixed Resistor, Wire Wound, 25W, 4700Ohm, 500V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE Connectivity / AMP5-1879071-6
Fixed Resistor, Wire Wound, 50W, 4700ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityTHS254K7J
Res Wirewound 4.7K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE Connectivity / AMP9-1625963-1
HS Series 30 x 17 mm 10 W 4.7 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
TE ConnectivityTHS104K7J
Res Wirewound 4.7K Ohm 5% 10W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
TE ConnectivityHSA254K7J
Fixed Resistor, Wire Wound, 25W, 4700Ohm, 500V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE Connectivity / AMP9-1625963-1
HS Series 30 x 17 mm 10 W 4.7 kOhm ±5 % ±30 ppm/°C Chassis Mount Fixed Resistor
Res Wirewound 5K Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Res Wirewound 5K Ohm 1% 12.5W ±20ppm/C Aluminum Housed AXL Chassis Mount Card
Fixed Resistor, Wire Wound, 7.5W, 5000ohm, 193.6492V, 1% +/-Tol, 20ppm/Cel, Chassis Mount

Descriptions

Descriptions of TE Connectivity THS154K7J provided by its distributors.

Fixed Resistor, Wire Wound, 15W, 4700ohm, 265V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
Res Wirewound 4.7K Ohm 5% 15W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
ALUMINUM HOUSED SOLDER LUG WIRE WOUND PMNT RESISTOR, 4.7KOHM +/-5% 8W
TE CONNECTIVITY / CGS THS154K7J RESISTOR, AL CLAD, 15W 4K7 5%
4.7kΩ ±5% ±30ppm/°C TH, Flange Mount 21mm × 21mm × 11mm
Wirewound Resistors - Chassis Mount THS15 4K7 5%
4-1879074-1, TE CONNECTIVITY/AMP BRAND
Chassis Mount Resistors, Power Resistor, 36.5 x 21 x 11 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class 1kΩ – 1MΩ, CGS THS
THS15 4K7 5% Resistance Value: 4.7K Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: 1kΩ – 1MΩ Power Resistor: Aluminum Housed & 75 Watt | 4.7K Ω Wire Wound 5 % Power Resistor | Part Number: THS154K7J | Internal Number: 4-1879074-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1879074-1