TE Connectivity / AMP 5-1879071-6

Fixed Resistor, Wire Wound, 50W, 4700ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 5-1879071-6.

IHS

Datasheet3 pages18 years ago

JRH Electronics

Sager Electronics

TE Connectivity

Newark

CAD Models

Download TE Connectivity / AMP 5-1879071-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2009-09-22
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE ConnectivityHSA504K7J
Fixed Resistor, Wire Wound, 50W, 4700ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
TE ConnectivityHSA254K7J
Fixed Resistor, Wire Wound, 25W, 4700Ohm, 500V, 5% +/-Tol, -30, 30Ppm/Cel, Chassis Mount
TE ConnectivityTHS254K7J
Res Wirewound 4.7K Ohm 5% 25W ±30ppm/C Aluminum Housed AXL Chassis Mount Loose/Tray
NTC Thermistor, 4700ohm, Through Hole Mount
Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Res Cermet Trimmer 5K Ohm 10% 1W 22(Elec)Turn 2.92mm (33.22 X 4.83 X 8mm) Pin Thru-Hole Tube
Ohmite25J4K7E
20 FIXED RESISTOR Axial Through Hole Resistor ±5% ±30ppm/C 4.7kOhm 5W
Ohmite20J4K7E
Fixed Resistor, Wire Wound, 10W, 4700ohm, 720V, 5% +/-Tol, Through Hole Mount
Ohmite23J4K7E
Fixed Resistor, Wire Wound, 3W, 4700ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 4700ohm, 153.297V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 5-1879071-6 provided by its distributors.

Fixed Resistor, Wire Wound, 50W, 4700ohm, 1250V, 5% +/-Tol, 30ppm/Cel, Chassis Mount
WIREWOUND RESISTOR, 4.7KOHM, 50W, 5%; Resistance:4.7kohm; Product Range:THS Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.25kV; Resistor Element Type:Wirewound; Temperature Coefficient:± 30ppm/°C RoHS Compliant: Yes
Chassis Mount Resistors, Power Resistor, 72.5 x 17 x 30 mm, 2 Termination, Loose Piece - Tray, 5 %, Wire Wound, Resistance Class 1kΩ – 1MΩ, CGS THS
THS50 4K7 5% Resistance Value: 4.7K Ω Element Type: Wire Wound Resistor Type: Power Resistor Product Height: 17 mm Product Height: .669 in Power Resistor: Aluminum Housed & 75 Watt | 4.7K Ω Wire Wound Power Resistor 17 mm | Part Number: THS504K7J | Internal Number: 5-1879071-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • THS504K7J