TE Connectivity FN1394-2.5-05-11

Mains Power Connector, 2.5A, 250VAC, Male, Quick Connect Terminal, Plug
$ 46.45
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN1394-2.5-05-11.

TME

Datasheet5 pages0 years ago

Newark

Arrow Electronics

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+9.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE ConnectivityFN394-6-05-11
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port
TE ConnectivityFN282-2-06
POWER ENTRY MODULE; Connector Mounting:P; Mounting:Panel; Contact Termination:Solder
SchurterKMF1.1123.11
Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Socket
TE ConnectivityFN284-2-06
Mains Power Connector, 2A, 250VAC, Male, Solder Terminal
Schurter5220.0243.1
Mains Power Connector, 2A, 250VAC, Male, Quick Connect Terminal
Schurter4301.5203
Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Plug

Descriptions

Descriptions of TE Connectivity FN1394-2.5-05-11 provided by its distributors.

Mains Power Connector, 2.5A, 250VAC, Male, Quick Connect Terminal, Plug
Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
SINGLE PHASE IEC-INLET PEM, 2.5 A FILTER, FAST ON 2 FUSE | Schaffner FN1394-2.5-05-11
AC Power Entry Modules 2.5A MOD PWR INLET IEC FILTER
Iec Inlet Hp Filter With Switch, Dual Fuse And Voltage Selector 250Vac, 2.5A, Faston |Schaffner FN1394-2.5-05-11
IEC INLET, 3A, 250VAC, QUICK CONNECT
PWR ENT MOD RCPT IEC320-C14 PNL
250V 2.5A WITH SWITCH AND FUSE
IEC INLET, 3A, 250VAC, QUICK CONNECT; Product Range: FN 390 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 3A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800321
  • FN 1394-2.5-05-11