Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN284-2-06

Mains Power Connector, 2A, 250VAC, Male, Solder Terminal
$ 24.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN284-2-06.

IHS

Datasheet5 pages0 years ago

Arrow Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+7.87%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2025-07-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityFN394-2.5-05-11
Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
TE ConnectivityFN1393-2.5-05-11
Mains Power Connector, 2.5A, 250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityFN282-2-06
POWER ENTRY MODULE; Connector Mounting:P; Mounting:Panel; Contact Termination:Solder
Schurter5220.0243.1
Mains Power Connector, 2A, 250VAC, Male, Quick Connect Terminal
Schurter4301.6002
Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Plug
SchurterKMF1.1123.11
Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Socket

Descriptions

Descriptions of TE Connectivity FN284-2-06 provided by its distributors.

Mains Power Connector, 2A, 250VAC, Male, Solder Terminal
Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port
POWER ENTRY MODULE, COMPACT, 2A, FAST-ON/SOLDER LUG CONNECTIONS, FN280 SERIES
FILTER, 2A, 2 FUSE, SCREW IN; Product Range:FN 280 Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:2A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (15-Jan-2019); Approv
FILTER, 2A, 2 FUSE, SCREW IN; Voltage Rating, AC:250V; Current Rating:2A; Phases, No. of:1; External Length / Height:65mm; Width, External:50mm; External Depth:43.1mm; Approval Bodies:VDE, SEV, SEMKO, UL, CSA; Capacitance X Type ;RoHS Compliant: Yes
FN284-2-06 Current Rating (Max): 2 A Filtering Requirements: Filtered Output Termination Type: FASTON Leakage Current (Max) (120VAC, 60Hz): 373 µA Pollution Degree: PD2 Power Entry Module With Emc Filter Fn280 & Compact Filtered Power Entry Solution | 2 A Filtered FASTON 373 µA | Part Number: FN284-2-06 | Internal Number: 800336-SF | TE Connectivity | Schaffner

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 800336
  • FN 284-2-06
  • FN 284-2/06
  • FN284-2/06