Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity FN282-2-06

POWER ENTRY MODULE; Connector Mounting: P; Mounting: Panel; Contact Termination: Solder
$ 24.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FN282-2-06.

IHS

Datasheet5 pages0 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+938%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE ConnectivityFN1393-2.5-05-11
Mains Power Connector, 2.5A, 250VAC, Male, Quick Connect Terminal, Plug
TE ConnectivityFN261-2-06
POWER ENTRY MODULE;1A;SINGLE FUSE;PANEL MOUNT/SCREW;FN 9260 SERIES
TE ConnectivityFN284B-2-06
Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port
Schurter4301.6002
Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Plug
SchurterKMF1.1123.11
Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter4301.5203
Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Plug

Descriptions

Descriptions of TE Connectivity FN282-2-06 provided by its distributors.

POWER ENTRY MODULE; Connector Mounting:P; Mounting:Panel; Contact Termination:Solder
Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port
IEC inlet filter C14, 50 to 400 Hz, 2 A, 250 VAC, 2 mH, faston plug 6.3 mm, FN282-2-06
21241P10 Probe/Bag/Box |Te Connectivity Sensors 11032718-00
Schaffner Compact Power Entry Module
Power Inlet with Filter, 2A, 250VAC
Line Filter IEC w. Fuse/Switch FN280 2A
FN282-2-06, TE CONNECTIVITY / SCHAFFNER
IEC Inlet Filter Switch & Dual Fu
NTC Thermistors 21241P10 PROBE
PWR ENT MOD RCPT IEC320-C14 PNL
FILTER IEC V SCREW 2AMP 2 FUSE
FILTER, 2A, 2 FUSE, SCREW IN; Product Range: FN 280 Series; Gender: Plug; Voltage Rating: 250V; Current Rating: 2A; Connector Mounting: Panel Mount; Contact Termination Type: Solder; SVHC: No SVHC (15-Jan-2019); Approval Bodies

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11032718-00
  • 800365
  • FN 282-2-06
  • FN 282-2-06.