Schurter 4301.5203

Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Plug
$ 37.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4301.5203.

IHS

Datasheet11 pages3 years ago

Electro Sonic

element14 APAC

Sager Electronics

Farnell

Inventory History

3 month trend:
-46.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityFN393-2.5-05-11
Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
TE ConnectivityFN394-2.5-05-11
Power Entry Module Filtered M 3 POS 250VAC 2.5A Switch/Fuse ST 1 Port
TE ConnectivityFN1394-2.5-05-11
Mains Power Connector, 2.5A, 250VAC, Male, Quick Connect Terminal, Plug
SchurterKMF1.1123.11
Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Socket
Schurter5220.0243.1
Mains Power Connector, 2A, 250VAC, Male, Quick Connect Terminal
IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 1.2 W, 5.2 mH, faston plug 6.3 mm, 5707.0201.312

Descriptions

Descriptions of Schurter 4301.5203 provided by its distributors.

Mains Power Connector, 2A, 125/250VAC, Male, Quick Connect Terminal, Plug
KFA Series 250 VAC 2 A 2 Position Power Entry Modules with Line Filter
Power Entry Module Filtered M 3 POS 250VAC 2A Fuse ST 1 Port
PEM W/FUSEHOLDER, MED(M5),2P,5X20MM,125VAC,2A, FRNT PNL MT-SCREW, QC TERM, PC1,IP40
AC Power Entry Modules KEA PWR ENTRY MODUL W. FILTER 2A M5
IEC plug C14, 50 to 60 Hz, 2 A, 250 VAC, 4 mH, faston plug 6.3 mm, 4301.5203
KFA POWER ENTRY MODULE W. FILTER 2A M5
FILTER, INLET, IEC, MEDICAL, 2A, 250VAC
Schurter C14IEC, 250 V , 2A, 2
PWR ENT MOD RCPT IEC320-C14 PNL
KFA PEM W/FILTER 2 A 2POL MED5
Power Entry Module, Plug, 2A; Tipo De Filtro:Iec, Principales; Intensidad Nominal:2A; Tensión Nominal:250Vac; Corriente De Pérdida Máx.:500Μa; Capacidad:68Nf; Inductancia Mín.:10Mh; Filtro, Terminales:Conexión Rápida; Género:Macho |Schurter 4301.5203

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets