TE Connectivity DTM04-08PA-E003

Board Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Receptacle
$ 2.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity DTM04-08PA-E003.

CAD Models

Download TE Connectivity DTM04-08PA-E003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity / DEUTSCHDTM06-08SB
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Plug
TE ConnectivityDTM06-6S
CONNECTOR HOUSING, SIZE 20, 6 POSITION, 250VDC, GRAY, 1.02MM PIN DIA, DTM SERIES
TE Connectivity / DEUTSCHDTM06-6S-E007
Automotive Connector Housing, DTM, Plug, 6 Ways, AMP DTM Series Size 20 Socket Contacts
Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal, Plug
MOLEX 39-28-1083 Header 2 Row 180° w/o PCB Lock 8p 94V-2 Tin Plating w/o Drain Holes
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity DTM04-08PA-E003 provided by its distributors.

Board Connector, 8 Contact(s), Male, Straight, Crimp Terminal, Receptacle
CONNECTOR, HOUSING FOR MALE TERMINALS, CONTACTS 8, GRAY, PA GF, DTM SERIES
Conn Sealed Housing Receptacle 8 POS 4.19mm ST Cable Mount Box
Combination Line Connector, 8 Contact(s), Male, Receptacle
Conn Housing RCP 8 POS 4.19mmCrimp STCable Mount Gray
DTM 2,3,4,6,8 12 20 , 7.5 ,DTM
REC, 8P, GRY, N, CAP, A Nominal Voltage Architecture: 12 V 48 V 24 V Number of Positions: 8 Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Pin Diameter: 1 mm Deutsch Dtm Housing | 12 V 8 | Part Number: DTM04-08PA-E003 | Internal Number: DTM04-08PA-E003 | Alias Number: ZPF000000000130393 | 1 mm | TE Connectivity | DEUTSCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty