Molex 39-28-1083

Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
$ 0.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-28-1083.

IHS

Datasheet5 pages4 years ago
Datasheet5 pages9 years ago

Molex

Future Electronics

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-6.95%

CAD Models

Download Molex 39-28-1083 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.685
$ 3.099
Stock
1,802,341
183,951
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.2 mm
4.191 mm
Number of Contacts
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Molex Mini-Fit Jr., 4.2mm Pitch 8P Double Row Header Wire-to-Board Connector Right Angle TH
Mini-Fit Jr. Through Hole PCB Header, Straight, 8 Contacts, 2 Rows, 4.2mm Pitch
Connector Wire to Board Header 8 Position 4.2mm Solder Straight Thru-Hole Tray Tin 94V-2
TE Connectivity1586041-8
Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,
TE Connectivity1586585-8
HEADER, VERTICAL/BLIND MATE, VAL-U-LOK, 8 POS, DUAL ROW, UL94V-2, W/PEGS
TE Connectivity1-1586493-0
Header; Connector Type:Plug & Socket; Ge |Te Connectivity Amp 1-1586493-0
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 24-18 AWG, Bag
TE Connectivity282109-1
AMP Superseal 1.5 18-16 AWG Male Terminal (4,000 Units per Reel)
TE Connectivity1586315-1
Connector Accessory, 0.059in Min Cable Dia, 0.094in Max Cable Dia, Contact, Brass
TE Connectivity172337-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Molex 39-28-1083 provided by its distributors.

Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Straight, 8 Contacts, 2 Rows, 4.2mm Pitch
Connector Wire to Board Header 8 Position 4.2mm Solder Straight Thru-Hole Tray
CONN, PCB HDR, 8POS, 2ROW, 4.2MM, THT; Pitch Spacing: 4.2mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: Mini-Fit Jr. 5566 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039281083
  • 0039281083/
  • 03928-1083
  • 039281083
  • 039281083+
  • 39-28-1083.
  • 39-28-1083..
  • 3928-1083
  • 39281083
  • 5566-08A
  • 556608A