TE Connectivity / DEUTSCH DTM06-6S-E007

Automotive Connector Housing, DTM, Plug, 6 Ways, AMP DTM Series Size 20 Socket Contacts
$ 2.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / DEUTSCH DTM06-6S-E007.

IHS

Datasheet6 pages1 year ago
Datasheet1 page0 years ago

ODG (Origin Data Global)

TE Connectivity

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
+74.83%

CAD Models

Download TE Connectivity / DEUTSCH DTM06-6S-E007 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-01-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Connector Wire to Board Header 6 Position 3mm Solder Right Angle Thru-Hole Tray
Pin Header, Power, Wire-to-Board, 3 mm, 2 Rows, 6 Contacts, Surface Mount Straight
Connector Wire to Board Header 6 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
TE Connectivity776433-1
Connector Housing, AMPSEAL, Receptacle, 6 Ways, AMP AMPSEAL Series Socket Contacts
TE Connectivity776433-2
Automotive Housing, Plug, 6Pos Rohs Compliant: Yes |Amp Te Connectivity 776433-2
TE Connectivity776531-2
DEUTSCH AMPSEAL 6 Position Dual Row 4.5 mm Pitch Straight Plug Housing Assembly

Descriptions

Descriptions of TE Connectivity / DEUTSCH DTM06-6S-E007 provided by its distributors.

Automotive Connector Housing, DTM, Plug, 6 Ways, AMP DTM Series Size 20 Socket Contacts
Combination Line Connector, 6 Contact(s), Female, Crimp Terminal, Plug
PLG, 6P, GRY, N, XCAP Connector & Housing Type: Housing for Female Terminals Mating Pin Diameter: .04 in Mating Pin Diameter: 1.02 mm Connector System: Wire-to-Wire Number of Positions: 6 Housing for Female Terminals .04" 1.02 mm Wire-to-Wire | Ampseal Header | .04" | TE Connectivity
Automotive Housing, Plug, 6Pos, 7.5A; Product Range:Dtm Series; Gender:Plug; No. Of Positions:6Positions; For Use With:Amp Dtm Series Size 20 Socket Contacts; Connector Body Material:Nylon (Polyamide), Glass Filled Body Rohs Compliant: Yes |Deutsch Te Connectivity DTM06-6S-E007

Manufacturer Aliases

TE Connectivity / DEUTSCH has several brands around the world that distributors may use as alternate names. TE Connectivity / DEUTSCH may also be known as the following names:

  • TE Connectivity Deutsch Connectors
  • DEUTSCH - TE CONNECTIVITY
  • TE/DEUTSCH
  • TE CNTY DEUTSCH
  • Deutsch Group
  • TE CONNECTIVITY / DEUTSCH AUTOMOTIVE
  • DeutschConnectors-TEConnectivity
  • TE Connectivity Deutsch ICT Connectors
  • TE CNTY DEUTSCH COM
  • TE Connectivity Aerospace Defense and Marine
  • TE Connectivity / Deutsch Asia
  • DEUTSCH
  • Deutsch/TE
  • COMPAGNIE DEUTSCH DISTRIBUTION
  • TE CONNECTIVITY DEUTSCH ICT
  • TE Connectivity / De
  • CONNECTEURS ELECTRIQUES DEUTSCH
  • TE CONNECTIVITY / TE DEUTSCH ICT
  • TE Connectivity (Tyco Electronics) / Deutsch
  • Deutsch ICT
  • DEUTSCH COMMERCIAL
  • ConnectivityDeutsch
  • TE Connectivity/Deutsch ECD
  • Deutsch / TE / In Stock
  • TE/DEUTSCH CONNECTORS

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM066S-E007