TE Connectivity CRGH2512J4K7

Res, 4K7, 5%, 2W, 2512, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 8-1879501-9
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH2512J4K7.

IHS

Datasheet4 pages1 year ago

Newark

Electro Sonic

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-1.89%

CAD Models

Download TE Connectivity CRGH2512J4K7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityCRGH2512J4K7
Res, 4K7, 5%, 2W, 2512, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 8-1879501-9
Yageo GroupRC2512FK-074K7L
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 4.7kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-074K7L
1W Thick Film Resistors ±5% ±100ppm/℃ 4.7kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2512JK-074K7L
Res Thick Film 2512 4.7K Ohm 5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-1TYJ472U
Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
TE Connectivity35204K7JT
Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity CRGH2512J4K7 provided by its distributors.

Res, 4K7, 5%, 2W, 2512, Thick Film Rohs Compliant: Yes |Neohm Te Connectivity 8-1879501-9
Fixed Resistor, Metal Glaze/thick Film, 2W, 4700ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Thick Film Chip Resistor, Standard Grade, Wraparound
Thick Film Resistors - SMD CRGH2512 5% 4K7 2W
RESISTOR, CRGH SERIES, 2512 CASE, 4.7KOHMS +/-5% 2W +/-200PPM/DEGC
4.7K Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, 2 W, ±100 ppm/°C, Neohm CRGH
CRGH2512 5% 4K7 2W Resistance Value: 4.7K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Surface Mount Resistor | 4.7K Ω Thick Film Power Resistor 5 % | Part Number: CRGH2512J4K7 | Internal Number: 8-1879501-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-1879501-9