Yageo Group AC2512JK-074K7L

Res Thick Film 2512 4.7K Ohm 5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group AC2512JK-074K7L.

IHS

Datasheet12 pages2 years ago

Upverter

Farnell

Inventory History

3 month trend:
+27.55%

CAD Models

Download Yageo Group AC2512JK-074K7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.053
$ 0.053
Stock
84,862
941,921
941,921
Authorized Distributors
6
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupRC2512FK-074K7L
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 4.7kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-074K7L
1W Thick Film Resistors ±5% ±100ppm/℃ 4.7kΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupRC2512JK-075K1L
Res Thick Film 2512 5.1K Ohm 5% 1W ±100ppm/C Pad SMD T/R
TE Connectivity35204K7JT
Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/C Pad SMD T/R
Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity35204K7JT
Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group AC2512JK-074K7L provided by its distributors.

Res Thick Film 2512 4.7K Ohm 5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR AC 0.250Lx0.122W 6.35mmx3.10mm 1W 4.7kOhm ±100ppm/C
RES, 4K7, 5%, 1W, THICK FILM, 2512;
4.7K¦¸ ¡À5% 1W ¡À100ppm/¡æ 2512 6.35mm*3.1mm*650¦Ìm
AC2512JK-074K7L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC2512JK074K7L