Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TYJ472U

Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
$ 0.152
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ472U.

Newark

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet7 pages5 years ago

element14 APAC

JRH Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-6.53%

CAD Models

Download Panasonic ERJ-1TYJ472U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.152
$ 0.194
$ 0.194
Stock
86,606
61,543
61,543
Authorized Distributors
6
6
6
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-11-29
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

TE Connectivity35204K7JT
Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/C Pad SMD T/R
Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
TE Connectivity35204K7JT
Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 4700ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 4700ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-1TYJ472U provided by its distributors.

Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/Thick Film, 1W, 4700ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Resistor;Thick Film;Res 4.7 Kilohms;Pwr-Rtg 1 W;Tol 5%;SMT;2512;Cut Tape
ERJ Series 2512 4.7 kOhm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 4.7kOhm ±200ppm/C
Thick Film Resistors - SMD 2512 4.7Kohms 5% AEC-Q200
Thick Film Chip Resistor, 4700 ½, 5 %, 1 W
Panasonic SCT
4.7KΩ ±5% 1W ±200ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
Panasonic ERJ1TYJ472U - General Purpose Chip Resistors
Resistance:4.7kohm; Resistance Tolerance:± 5%; Power Rating:1W; Resistor Case / Package:2512 [6432 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Product Range:ERJ-1T Series; Temperature Coefficient:± 200ppm/°C RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-1TYJ472U.
  • ERJ1TYJ472U