Descriptions of TE Connectivity 35204K7JT provided by its distributors.
Res Thick Film 2512 4.7K Ohm 5% 1W ±200ppm/C Pad SMD T/R
Fixed Resistor, Thick Film, 1W, 4700Ohm, 200V, 5% +/-Tol, -200, 200Ppm/Cel, Surface Mount, 2512
Chip Resistor, 4.7kΩ ±5%, 1W, ±200ppm/°C, 2512, SMD, 6.4mm L × 600μm H
Res, 4K7, 5%, 1W, 2512, Thick Film; |Cgs Te Connectivity 35204K7JT
1W 4.7kR 5% 200V Thick Film Resistor, 2512 SMD
RESISTOR, THICK FILM, RES 4.7 KILOHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
4.7 Ohm 1.00W Thick Filmed Fixed Power Resistor
RES, 4K7, 5%, 1W, 2512, THICK FILM; Resistor Case Style:2512 [6432 Metric]; Resistance:4.7kohm; Product Range:3520 Series; Voltage Rating:200V;
3520 4K7 5% Resistance Value: 4.7K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 4.7K Ω Thick Film Power Resistor 5 % | Part Number: 35204K7JT | Internal Number: 5-1622820-1 | Alias Number: 35204K7JTJIT | TE Connectivity | CGS
RES, 4K7, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 4.7kohm; Product Range: 3520 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance: ± 5%; Temperature Coefficient: ± 200ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); External Depth: 0.6mm; External Length / Height: 6.4mm; External Width: 3.2mm; Full Power Rating Temperature: 70°C; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 400V; Resistor Mounting: Surface Mount Device; Temperature Coeff. +: 200ppm/°C; Temperature Coeff. -: 200ppm/°C; Tolerance +: 5%; Tolerance -: 5%; Voltage Rating V DC: 200V