TE Connectivity CRGH2512J39R

Res Thick Film 2512 39 Ohm 5% 2W ±100ppm/°C Molded SMD SMD T/R
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CRGH2512J39R.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Electro Sonic

Master Electronics

Newark

Inventory History

3 month trend:
-3.98%

CAD Models

Download TE Connectivity CRGH2512J39R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

TE ConnectivityCRGH2512J39R
Res Thick Film 2512 39 Ohm 5% 2W ±100ppm/°C Molded SMD SMD T/R
Yageo GroupRC2512JK-0739RL
Res Thick Film 2512 39 Ohm 5% 1W ±100ppm/C Pad SMD T/R
Yageo GroupAC2512JK-0739RL
Res Thick Film 2512 39 Ohm 5% 1W ±100ppm/C Epoxy Pad SMD Automotive T/R
Yageo GroupRC2512JK-0736RL
1W Thick Film Resistors 200V ±100ppm/℃ ±5% 36Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity352039RJT
Res Thick Film 2512 39 Ohm 5% 1W ±200ppm/C SMD T/R
PanasonicERJ-1TYJ390U
1W Thick Film Resistors ±5% ±200ppm/℃ 39Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity CRGH2512J39R provided by its distributors.

Res Thick Film 2512 39 Ohm 5% 2W ±100ppm/°C Molded SMD SMD T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 39ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Surface Mount Thick Film Resistor, Crg Series, 39 Ohm, 2 W, - 5%, 200 V, 2512 [6432 Metric] |Te Connectivity Neohm CRGH2512J39R
Thick Film Resistors - SMD CRGH2512 5% 39R 2W
2512 (6432Metric) 2512 CRGH Neohm 0.252Lx0.126W 6.40mmx3.20mm 2W 39Ohms ±100ppm/C
RESISTOR, CRGH SERIES, 2512 CASE, 39OHMS +/-5% 2W +/-200PPM/DEGC
RES, 39R, 5%, 2W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 39ohm; Product Range: CRG Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 2W; Resistance Tolerance: ± 5
CRGH2512 5% 39R 2W Resistance Value: 39 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Surface Mount Resistor | 39 Ω Thick Film Power Resistor 5 % | Part Number: CRGH2512J39R | Internal Number: 3-1879501-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1879501-9