TE Connectivity CPF0603F36K5C1

Res Thin Film 0603 36.5K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD Medical T/R
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0603F36K5C1.

Newark

Datasheet4 pages1 year ago
Datasheet3 pages18 years ago
Datasheet3 pages19 years ago

Electro Sonic

IHS

TE Connectivity

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupRT0603FRE0736K5L
Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603FRE0733KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 33kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1-1879338-6
Surface Mount Chip Resistor, Thin Film, Cpf Series, 38.3 Kohm, 63 Mw, 1%, 60 V
Yageo GroupRT0603FRE0738K3L
Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 36K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Res Thin Film 0603 39K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
TE ConnectivityCPF0603F36K5C1
Res Thin Film 0603 36.5K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD Medical T/R
TE Connectivity / AMP1-1879338-7
Res Thin Film 0603 39.2K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity CPF0603F36K5C1 provided by its distributors.

Res Thin Film 0603 36.5K Ohm 1% 0.063W(1/16W) ±50ppm/C Pad SMD Medical T/R
Fixed Resistor, Thin Film, 0.063W, 36500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Surface Mount Thin Film Resistor, Cpf Series, 36.5 Kohm, 63 Mw, - 1%, 60 V, 0603 [1608 Metric] Rohs Compliant: Yes
Special Order: CPF 0603 36K5 1% 50PPM 1K RL Resistance Value: 36.5K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: 1 % Package Size Code: 0603 Surface Mount Resistor | 36.5K Ω Thin Film Precision Resistor 1 % | Part Number: CPF0603F36K5C1 | Internal Number: 1-1879338-4 | TE Connectivity | NEOHM
RES, 36K5, 1%, 0.063W, 0603, THIN FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 36.5kohm; Product Range: CPF Series; Voltage Rating: 50V; Resistor Element Material: Thin Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Climatic Category: 55/125/55; External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +125°C; Overload Voltage: 120V; Resistor Mounting: Surface Mount Device

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879338-4