Yageo Group RT0603FRE0736K5L

Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603FRE0736K5L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

Inventory History

3 month trend:
+31.42%

CAD Models

Download Yageo Group RT0603FRE0736K5L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

100mW Thick Film Resistors 75V ±1% ±100ppm/℃ 36.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-0736K5L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 36.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 36.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAC0603FR-0736K5L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Yageo GroupRC0603FR-1336K5L
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603
PanasonicERJ3EKF3652V
Res Thick Film 0603 36.5K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0603FRE0736K5L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 36500ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±50ppm/C 36.5kOhm 0.1W 1/10W
RES SMD 36.5K OHM 1% 1/10W 0603
SMD Resistor 0603 36.5KΩ ±1% 1/10W ±50ppm/℃
Thin Film Res - 0603 365000Ohms 1% 50PPM
Res, 36K5, 1%, 0.1W, Thin Film, 0603; Resistance:36.5Kohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE0736K5L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.