Vishay MCT06030C3602FP500

Res Thin Film 0603 36K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MCT06030C3602FP500.

IHS

Datasheet12 pages2 years ago

Upverter

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-48.75%

CAD Models

Download Vishay MCT06030C3602FP500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.055
Stock
655,774
20,000
Authorized Distributors
6
2
Resistance
36 kΩ
36 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
110 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRT0603FRE0736KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 36kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603FRE0733KL
100mW Thin Film Resistor ±50ppm/℃ ±1% 33kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1-1879338-6
Surface Mount Chip Resistor, Thin Film, Cpf Series, 38.3 Kohm, 63 Mw, 1%, 60 V
Yageo GroupRT0603FRE0738K3L
Fixed Resistor, Thin Film, 0.1W, 38300ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 33.2K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
PanasonicERJ3EKF3602V
Res Thick Film 0603 36K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Vishay MCT06030C3602FP500 provided by its distributors.

Res Thin Film 0603 36K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Fixed Resistor, Thin Film, 0.1W, 36000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Resistor, thin film, SMD 0603 (1608), 36 kΩ, 0.1 W, ±1 %, MCT06030C3602FP500
Res, 36K, 1%, 0.125W, 0603, Thin Film Rohs Compliant: Yes |Vishay MCT06030C3602FP500
Thin Film Resistors - SMD .1W 36Kohms 1% 0603 50ppm Auto
MCT - Professional FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±1% ±50ppm/C 36kOhm 0.125W 1/8W
SMD Resistor 0603 36KΩ ±1% 1/8W ±50ppm/℃

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric