
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | 1-1879338-6 | 660 | 4K | 11h | ||||||||
| Verical | 1-1879338-6 | 10,000 | 9K | |||||||||
| JRH Electronics | 1-1879338-6 | 1,000 | 1K | 20h | ||||||||
| TME | 118793386-TEC-0 | 10,000 | 5K | 6h | ||||||||
| Heilind Asia | 1-1879338-6 | 0 | 3d |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879338-6.
Download TE Connectivity / AMP 1-1879338-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 1-1879338-6 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879338-6.